Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerSERPAC
Manufacturer Part NoI622HL,TCBG
Newark Part No.37AJ2332
Product RangeI Series
Enclosure TypeJunction Box
Enclosure MaterialPolycarbonate
External Height - Metric180.34mm
External Width - Metric414.02mm
External Depth - Metric452.12mm
IP RatingIP67
Body ColorGrey, Transparent
NEMA RatingNEMA 4X, 12, 13
External Height - Imperial7.1"
External Width - Imperial16.3"
External Depth - Imperial17.8"
Product RangeI Series
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
180.34mm
External Depth - Metric
452.12mm
Body Color
Grey, Transparent
External Height - Imperial
7.1"
External Depth - Imperial
17.8"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Polycarbonate
External Width - Metric
414.02mm
IP Rating
IP67
NEMA Rating
NEMA 4X, 12, 13
External Width - Imperial
16.3"
Product Range
I Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate