A884PHC
Plastic Enclosure, IP66, NEMA 13, Wall Mount, Polyester (PET), 257.8 mm, 234 mm, 111 mm, IP66
| Quantity | Price |
|---|---|
| 1+ | $224.770 |
| 5+ | $213.220 |
| 10+ | $196.520 |
| 20+ | $187.530 |
Product Information
Product Overview
The A884PHC is a light gray (RAL 7035) type-4X POLYPRO™ Enclosure made of polyester with textured finish and solid cover. The model 17073 POLYPRO™ polyester enclosure perform exceptionally well in applications where harsh chemicals, weather extremes and corrosive environments demand toughness from a lightweight enclosure. Providing excellent ultraviolet protection and a tight environmental seal, these versatile, feature-rich enclosures are also recyclable. Non-glass-filled polyester material offers superior UV resistance, eliminates fiberbloom associated with fiberglass. Removable snap-hinge cover allows for easy access to cover and body for modifications. Molded layout grid on inside of body and solid covers assists with component mounting. Internal rail system and adjustable panel blocks allow for panel height adjustment and installation of multiple panels.
- Provides excellent chemical resistance to a broad range of solvents, alkalis and acids
- Resists cracking and provides excellent impact resistance
- Lighter-weight than fiberglass
- Easy, dustless in-field modifications using standard tools
- Overlapping tongue-and-groove raised cover and gasket provide a secure type 4X seal
- Molded-in embosses for rear panel mounting
Applications
Industrial
Technical Specifications
Wall Mount
257.8mm
111mm
Gray
10.2"
4.38"
No SVHC (15-Jan-2019)
Polyester (PET)
234mm
IP66
NEMA 4, 4X, 12, 13
9.2"
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate