Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoHH-3468
Newark Part No.99B1346
Product RangeGrabber Style D Series
Technical Datasheet
134 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.420 |
Price for:Each
Minimum: 1
Multiple: 1
$5.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoHH-3468
Newark Part No.99B1346
Product RangeGrabber Style D Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialABS
External Height - Metric69.85mm
External Width - Metric50.8mm
External Depth - Metric20.32mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial2.75"
External Width - Imperial2"
External Depth - Imperial0.8"
Product RangeGrabber Style D Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
HH-3468 is a grabber style D plastic box. Style D is a small, easy to handle box that is available with a flush top. The hand-held plastic box is made out of ABS plastic in a black finish, with a UL94V-O flammability rating. It is available with optional tilt stand, and belt clip.
- External dimension is 2.75" x 2" x 0.8", internal dimension is 2.42" x 1.67" x 0.62" (L x W x D)
Technical Specifications
Enclosure Type
Small
External Height - Metric
69.85mm
External Depth - Metric
20.32mm
Body Color
Black
External Height - Imperial
2.75"
External Depth - Imperial
0.8"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
50.8mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2"
Product Range
Grabber Style D Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate