Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerSERPAC
Manufacturer Part NoI142HL,TCBG
Newark Part No.37AJ2330
Product RangeI Series
Enclosure TypeElectronic
Enclosure MaterialPolycarbonate
External Height - Metric109.98mm
External Width - Metric209.04mm
External Depth - Metric246.63mm
IP RatingIP67
Body ColorGrey, Transparent
NEMA RatingNEMA 4, 4X
External Height - Imperial4.33"
External Width - Imperial8.23"
External Depth - Imperial9.71"
Product RangeI Series
Technical Specifications
Enclosure Type
Electronic
External Height - Metric
109.98mm
External Depth - Metric
246.63mm
Body Color
Grey, Transparent
External Height - Imperial
4.33"
External Depth - Imperial
9.71"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Polycarbonate
External Width - Metric
209.04mm
IP Rating
IP67
NEMA Rating
NEMA 4, 4X
External Width - Imperial
8.23"
Product Range
I Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate