Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerSERPAC
Manufacturer Part NoI352HS,TCBG
Newark Part No.52AC2787
Product RangeI352 Series
Enclosure TypeIndustrial
Enclosure MaterialPolycarbonate
External Height - Metric189.48mm
External Width - Metric259.84mm
External Depth - Metric298.45mm
IP RatingIP67
Body ColorGrey, Transparent
NEMA RatingNEMA 4
External Height - Imperial7.46"
External Width - Imperial10.23"
External Depth - Imperial11.75"
Product RangeI352 Series
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
189.48mm
External Depth - Metric
298.45mm
Body Color
Grey, Transparent
External Height - Imperial
7.46"
External Depth - Imperial
11.75"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Polycarbonate
External Width - Metric
259.84mm
IP Rating
IP67
NEMA Rating
NEMA 4
External Width - Imperial
10.23"
Product Range
I352 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate