Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1591XXCSFLBK
Newark Part No.51R4147
Product Range1591XX Series
Technical Datasheet
1,886 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.610 |
5+ | $7.430 |
10+ | $7.230 |
25+ | $6.160 |
50+ | $5.970 |
100+ | $5.770 |
250+ | $5.290 |
Price for:Each
Minimum: 1
Multiple: 1
$7.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591XXCSFLBK
Newark Part No.51R4147
Product Range1591XX Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPlastic
External Height - Metric37.34mm
External Width - Metric66.9mm
External Depth - Metric39.9mm
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial1.47"
External Width - Imperial2.64"
External Depth - Imperial1.57"
Product Range1591XX Series
Product Overview
The 1591XXCSFLBK is a multi-purpose Enclosure made of economical version plastic with flanged lid. It is ideally suited for mounting horizontal printed circuit boards. It has strong - tongue and groove lid to box construction provides protection against access of dust and splashing water. The flanged lid is perfect for wall or shelf mounting and enclosure security.
- Lid and box both contain - moulded in PC board standoffs
- Lid is secured with black self-tapping #4 x 0.5" Philips screws
Applications
Industrial
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
37.34mm
External Depth - Metric
39.9mm
Body Color
Black
External Height - Imperial
1.47"
External Depth - Imperial
1.57"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Plastic
External Width - Metric
66.9mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.64"
Product Range
1591XX Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate