Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoNBE141006-10F
Newark Part No.23T8011
Product RangeNBE Series
Technical Datasheet
2 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $492.530 |
5+ | $462.780 |
10+ | $433.040 |
Price for:Each
Minimum: 1
Multiple: 1
$492.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoNBE141006-10F
Newark Part No.23T8011
Product RangeNBE Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialABS
External Height - Metric369.8mm
External Width - Metric268mm
External Depth - Metric152mm
IP RatingIP55
Body ColorGray
NEMA RatingNEMA 3, 3X
External Height - Imperial14.6"
External Width - Imperial10.6"
External Depth - Imperial6"
Product RangeNBE Series
SVHCTo Be Advised
Product Overview
- Injection moulded ABS resin UV protected enclosure for use in light-weight applications
- Moulded quick release latches and a separate padlock hasp
- Fully gasketed vented lid with removable filter
- Aluminium mounting plate with a surge protected duplex 120VAC outlet
- Enclosure with thermostat-controlled cooling system
- Suitable for corrosive environments, indoor and outdoor installations
- Capability to use in remote wireless LAN Wi-Fi equipment installations
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
369.8mm
External Depth - Metric
152mm
Body Color
Gray
External Height - Imperial
14.6"
External Depth - Imperial
6"
SVHC
To Be Advised
Enclosure Material
ABS
External Width - Metric
268mm
IP Rating
IP55
NEMA Rating
NEMA 3, 3X
External Width - Imperial
10.6"
Product Range
NBE Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate