Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoEM357-RTR
Newark Part No.74AC9489
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$12.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEM357-RTR
Newark Part No.74AC9489
Technical Datasheet
RF Primary FunctionTransceiver
Data Rate5Mbps
RF / IF ModulationO-QPSK
Supply Voltage Min2.1V
Frequency Min2.4GHz
Supply Voltage Max3.6V
Frequency Max2.5GHz
IC Case / PackageQFN
Receiving Current26.5mA
No. of Pins48Pins
RF IC Case StyleQFN
Frequency Response RF Min2.4GHz
Frequency Response RF Max2.5GHz
Transmitting Current43.5mA
Operating Temperature Min-40°C
Output Power (dBm)8dBm
Operating Temperature Max85°C
Product Range-
Sensitivity dBm-102dBm
RF Transceiver ApplicationsBuilding & Home Automation, Security & Monitoring, Smart Energy, ZigBee Wireless Sensor Networking
SVHCTo Be Advised
Technical Specifications
RF Primary Function
Transceiver
RF / IF Modulation
O-QPSK
Frequency Min
2.4GHz
Frequency Max
2.5GHz
Receiving Current
26.5mA
RF IC Case Style
QFN
Frequency Response RF Max
2.5GHz
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Sensitivity dBm
-102dBm
MSL
MSL 2 - 1 year
Data Rate
5Mbps
Supply Voltage Min
2.1V
Supply Voltage Max
3.6V
IC Case / Package
QFN
No. of Pins
48Pins
Frequency Response RF Min
2.4GHz
Transmitting Current
43.5mA
Output Power (dBm)
8dBm
Product Range
-
RF Transceiver Applications
Building & Home Automation, Security & Monitoring, Smart Energy, ZigBee Wireless Sensor Networking
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability