Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMCR20AVHM
Newark Part No.61AC0203
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 57 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.200 |
Price for:Each
Minimum: 1
Multiple: 1
$6.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCR20AVHM
Newark Part No.61AC0203
Technical Datasheet
RF Primary FunctionTransceiver
Data Rate250Kbps
RF / IF ModulationO-QPSK
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Frequency Min2.36GHz
Frequency Max2.48GHz
IC Case / PackageVQFN
Receiving Current19mA
No. of Pins41Pins
RF IC Case StyleVQFN
Frequency Response RF Min2.36GHz
Frequency Response RF Max2.48GHz
Transmitting Current17mA
Operating Temperature Min-40°C
Output Power (dBm)8dBm
Operating Temperature Max105°C
Product Range-
Sensitivity dBm-99dBm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
RF Primary Function
Transceiver
RF / IF Modulation
O-QPSK
Supply Voltage Max
3.6V
Frequency Max
2.48GHz
Receiving Current
19mA
RF IC Case Style
VQFN
Frequency Response RF Max
2.48GHz
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
Sensitivity dBm
-99dBm
SVHC
No SVHC (27-Jun-2024)
Data Rate
250Kbps
Supply Voltage Min
1.8V
Frequency Min
2.36GHz
IC Case / Package
VQFN
No. of Pins
41Pins
Frequency Response RF Min
2.36GHz
Transmitting Current
17mA
Output Power (dBm)
8dBm
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability