New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. EXCLUSION*
                                                                                                  Print Page

                                                                                                  QN9083DUKZ

                                                                                                  RF TRANSCEIVER, 2.4835GHZ, -40TO85DEG C

                                                                                                  Date/Lot Code

                                                                                                  NXP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NXP QN9083DUKZ
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoQN9083DUKZ
                                                                                                  Newark Part No.07AH4722
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 33 week(s)
                                                                                                  Packaging Options
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$13.310
                                                                                                  10+$11.550
                                                                                                  25+$10.940
                                                                                                  50+$10.530
                                                                                                  100+$10.110
                                                                                                  250+$9.600
                                                                                                  500+$9.250
                                                                                                  1000+$8.910
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoQN9083DUKZ
                                                                                                  Newark Part No.07AH4722
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Data Rate16Mbps
                                                                                                  RF Primary FunctionTransceiver
                                                                                                  Supply Voltage Min1.3V
                                                                                                  RF / IF ModulationGFSK
                                                                                                  Frequency Min2.4GHz
                                                                                                  Supply Voltage Max3.6V
                                                                                                  Frequency Max2.4835GHz
                                                                                                  IC Case / PackageWLCSP
                                                                                                  Receiving Current5mA
                                                                                                  No. of Pins47Pins
                                                                                                  RF IC Case StyleWLCSP
                                                                                                  Frequency Response RF Min2.4GHz
                                                                                                  Frequency Response RF Max2.4835GHz
                                                                                                  Transmitting Current3.5mA
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Output Power (dBm)2dBm
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  Sensitivity dBm-95dBm
                                                                                                  RF Transceiver Applications2.4GHz Bluetooth Low Energy Systems
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Technical Specifications

                                                                                                  Data Rate

                                                                                                  16Mbps

                                                                                                  Supply Voltage Min

                                                                                                  1.3V

                                                                                                  Frequency Min

                                                                                                  2.4GHz

                                                                                                  Frequency Max

                                                                                                  2.4835GHz

                                                                                                  Receiving Current

                                                                                                  5mA

                                                                                                  RF IC Case Style

                                                                                                  WLCSP

                                                                                                  Frequency Response RF Max

                                                                                                  2.4835GHz

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Sensitivity dBm

                                                                                                  -95dBm

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  RF Primary Function

                                                                                                  Transceiver

                                                                                                  RF / IF Modulation

                                                                                                  GFSK

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  IC Case / Package

                                                                                                  WLCSP

                                                                                                  No. of Pins

                                                                                                  47Pins

                                                                                                  Frequency Response RF Min

                                                                                                  2.4GHz

                                                                                                  Transmitting Current

                                                                                                  3.5mA

                                                                                                  Output Power (dBm)

                                                                                                  2dBm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  RF Transceiver Applications

                                                                                                  2.4GHz Bluetooth Low Energy Systems

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.