New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Fasteners & Mechanical
                      3. Desiccators
                      Print Page

                      VC1-1

                      Corrosion Inhibitor, VCI, Capsule, 25 mm x 20 mm x 50 mm

                      MULTICOMP VC1-1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP
                      Manufacturer Part NoVC1-1
                      Newark Part No.68C2083
                      Product RangeVC
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      655 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$22.200
                      5+$20.830
                      10+$19.550
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $22.20
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP
                      Manufacturer Part NoVC1-1
                      Newark Part No.68C2083
                      Product RangeVC
                      Technical Datasheet

                      Data Sheet

                      Weight-
                      External Length20mm
                      Standard-
                      Product RangeVC
                      SVHCNo SVHC (07-Jul-2017)

                      Product Overview

                      Volatile corrosion inhibitor capsule slowly emits a vapour and adheres to metal surfaces, interrupting the electro-chemical action.

                      • 0.3m protective radius
                      • 0.012M³ volume protected
                      • Prevent corrosion or reduce it to minimum on iron, steel, copper, brass and aluminium
                      • Multicomp products are rated 4.6 out of 5 stars
                      • 12-month limited warranty *view Terms & Conditions for details
                      • 96% of customers would recommend to a friend

                      Technical Specifications

                      Weight

                      -

                      Standard

                      -

                      SVHC

                      No SVHC (07-Jul-2017)

                      External Length

                      20mm

                      Product Range

                      VC

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Safety Data Sheet EN

                      Alternatives for VC1-1

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate