Mild Steel Bonded Standoffs:
9 Products FoundFind a huge range of Mild Steel Bonded Standoffs at Newark Electronics Canada. We stock a wide range of Bonded Standoffs, such as Mild Steel & Stainless Steel Bonded Standoffs from the worlds top manufacturers including: Spida Fixings
View
Buyer
Engineer
Manufacturer
Standoff Type
Standoff Material
Thread Size - Metric
Thread Length - Metric
Body Length - Metric
Body Diameter - Metric
Base Diameter - Metric
Base Height - Metric
Thread Length - Imperial
Body Length - Imperial
Body Diameter - Imperial
Base Diameter- Imperial
Base Height - Imperial
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26AJ5294 RoHS | SPIDA FIXINGS | Each | 1+ $7.990 | Min: 1 / Mult: 1 | Round Female | Mild Steel | M8 | 11.5mm | 14.6mm | 10.7mm | 35mm | 4.4mm | 0.453" | 0.575" | 0.421" | 1.378" | 0.173" | BST-M | |||
26AJ5282 RoHS | SPIDA FIXINGS | Each | 1+ $7.190 | Min: 1 / Mult: 1 | Round Female | Mild Steel | M4 | 5mm | 6.6mm | 7.1mm | 35mm | 4.4mm | 0.196" | 0.26" | 0.279" | 1.378" | 0.173" | BST-M | |||
26AJ5277 RoHS | Each | 1+ $11.020 | Min: 1 / Mult: 1 | Round Female | Mild Steel | M12 | 17.5mm | 22.2mm | 15.9mm | 53mm | 4.8mm | 0.689" | 0.874" | 0.626" | 2.087" | 0.189" | BST-M | ||||
26AJ5273 RoHS | Each | 1+ $10.060 | Min: 1 / Mult: 1 | Round Female | Mild Steel | M10 | 14.5mm | 18.2mm | 15.9mm | 53mm | 4.8mm | 0.571" | 0.716" | 0.626" | 2.087" | 0.189" | BST-M | ||||
26AJ5276 RoHS | Each | 1+ $8.990 5+ $8.330 10+ $8.130 20+ $7.290 50+ $6.730 | Min: 1 / Mult: 1 | Round Female | Mild Steel | M12 | 17.5mm | 24mm | 15.9mm | 23mm | 3.1mm | 0.689" | 0.945" | 0.626" | 0.906" | 0.122" | BST-M | ||||
26AJ5288 RoHS | SPIDA FIXINGS | Each | 1+ $7.530 | Min: 1 / Mult: 1 | Round Female | Mild Steel | M6 | 8mm | 10.6mm | 8.9mm | 35mm | 4.4mm | 0.315" | 0.417" | 0.35" | 1.378" | 0.173" | BST-M | |||
26AJ5293 RoHS | SPIDA FIXINGS | Each | 1+ $6.410 5+ $5.760 10+ $5.610 20+ $5.470 50+ $4.880 | Min: 1 / Mult: 1 | Round Female | Mild Steel | M8 | 11.5mm | 16mm | 10.7mm | 18mm | 3.1mm | 0.453" | 0.63" | 0.421" | 0.709" | 0.122" | BST-M | |||
26AJ5295 RoHS | SPIDA FIXINGS | Each | 1+ $8.400 | Min: 1 / Mult: 1 | Round Female | Mild Steel | M8 | 11.5mm | 14.2mm | 10.7mm | 53mm | 4.8mm | 0.453" | 0.56" | 0.421" | 2.087" | 0.189" | BST-M | |||
26AJ5289 RoHS | SPIDA FIXINGS | Each | 1+ $8.760 | Min: 1 / Mult: 1 | Round Female | Mild Steel | M6 | 8mm | 10.2mm | 8.9mm | 53mm | 4.8mm | 0.315" | 0.402" | 0.35" | 2.087" | 0.189" | BST-M |