M12 Bonded Standoffs:
3 Products FoundFind a huge range of M12 Bonded Standoffs at Newark Electronics Canada. We stock a wide range of Bonded Standoffs, such as M8, M10, M12 & M4 Bonded Standoffs from the worlds top manufacturers including: Spida Fixings
View
Buyer
Engineer
Manufacturer
Standoff Type
Standoff Material
Thread Size - Metric
Thread Length - Metric
Body Length - Metric
Body Diameter - Metric
Base Diameter - Metric
Base Height - Metric
Thread Length - Imperial
Body Length - Imperial
Body Diameter - Imperial
Base Diameter- Imperial
Base Height - Imperial
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26AJ5277 RoHS | Each | 1+ $11.020 | Min: 1 / Mult: 1 | Round Female | Mild Steel | M12 | 17.5mm | 22.2mm | 15.9mm | 53mm | 4.8mm | 0.689" | 0.874" | 0.626" | 2.087" | 0.189" | BST-M | ||||
26AJ5276 RoHS | Each | 1+ $8.990 5+ $8.330 10+ $8.130 20+ $7.290 50+ $6.730 | Min: 1 / Mult: 1 | Round Female | Mild Steel | M12 | 17.5mm | 24mm | 15.9mm | 23mm | 3.1mm | 0.689" | 0.945" | 0.626" | 0.906" | 0.122" | BST-M | ||||
26AJ5275 RoHS | SPIDA FIXINGS | Each | 1+ $26.660 | Min: 1 / Mult: 1 | Round Female | Stainless Steel | M12 | 17.5mm | 22.2mm | 15.9mm | 53mm | 4.8mm | 0.689" | 0.874" | 0.626" | 2.087" | 0.189" | BST-M |