New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Fasteners & Mechanical
                      3. Fasteners & Fixings
                      4. Hooks
                      Print Page

                      17003

                      Hook, Utility, Adhesive, Plastic, 1700 Series

                      3M 17003
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part No17003
                      Newark Part No.95B8986
                      Product Range1700 Series
                      Also Known AsGTIN UPC EAN: 00051131651425
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 4 week(s)
                      QuantityPrice
                      1+$5.290
                      25+$5.020
                      50+$4.760
                      100+$4.490
                      Price for:Each
                      Minimum: 12
                      Multiple: 12
                      $63.48
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      Manufacturer3M
                      Manufacturer Part No17003
                      Newark Part No.95B8986
                      Product Range1700 Series
                      Also Known AsGTIN UPC EAN: 00051131651425
                      Technical Datasheet

                      Data Sheet

                      MaterialPlastic
                      SizeLarge
                      Pack Quantity1
                      Product Range1700 Series
                      SVHCTo Be Advised

                      Product Overview

                      The 17003 is a white Large Utility Hook made of plastic for indoor applications. It is the mounting solution that holds firmly and removes cleanly. It leaves no surface damage and is reusable, creating an easy and affordable way to organize and decorate. The Command™ hook is fast and easy to hang. By using the revolutionary Command™ adhesive, holds strongly on a variety of surfaces. Re-hanging it is as easy as applying a replacement Mounting™ strip, so you can take down, move and reuse them again and again.

                      • Damage-free hanging
                      • Easy to apply
                      • Works on a variety of surfaces

                      Applications

                      Industrial

                      Warnings

                      Do not use with wallpaper. May not adhere well to vinyl surfaces. Do not use for antiques, heirlooms or other valuable/irreplaceable items. Do not hang items over bed. Use only one hook per item hung.

                      Technical Specifications

                      Material

                      Plastic

                      Pack Quantity

                      1

                      SVHC

                      To Be Advised

                      Size

                      Large

                      Product Range

                      1700 Series

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Operating Instructions EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate