Print Page
Image is for illustrative purposes only. Please refer to product description.
441 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $19.550 |
25+ | $15.100 |
50+ | $14.760 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$19.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
M3-UHBRHESF is a unheaded Heat-Sert™M3 insert. It is designed for post mould installation into notch-sensitive thermoplastics using heat. The rounded knurls alleviate stress in the mating boss.
- 5.8mm x 4.4mm
- High pull out and torque resistance
Technical Specifications
Fastener Material
Brass
Thread Size - Imperial
-
External Diameter
4.4mm
Product Range
-
Thread Size - Metric
M3
Body Length
5.8mm
Wall Thickness Min
1.8mm
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate