New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Fasteners & Mechanical
                      3. Fasteners & Fixings
                      4. Screws & Bolts
                      5. Bearing Bolts
                      Print Page

                      119

                      Panel Bearing, Hexagonal, Brass, Nickel Plated, 12.7 mm Thread Length

                      ABBATRON HH SMITH 119
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerABBATRON HH SMITH
                      Manufacturer Part No119
                      Newark Part No.44F7417
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      25 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$13.100
                      Price for:Pack of 5
                      Minimum: 1
                      Multiple: 1
                      $13.10
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerABBATRON HH SMITH
                      Manufacturer Part No119
                      Newark Part No.44F7417
                      Technical Datasheet

                      Data Sheet

                      Thread Size - Imperial3/8-32 UNEF-2A
                      Thread Size - Metric-
                      Head TypeHex
                      Thread Length12.7mm
                      External Length12.7mm
                      Fastener MaterialBrass
                      Fastener PlatingNickel
                      Product Range-
                      SVHCNo SVHC (25-Jun-2020)

                      Product Overview

                      • Panel bearing for shaft size 1/4

                      Technical Specifications

                      Thread Size - Imperial

                      3/8-32 UNEF-2A

                      Head Type

                      Hex

                      External Length

                      12.7mm

                      Fastener Plating

                      Nickel

                      SVHC

                      No SVHC (25-Jun-2020)

                      Thread Size - Metric

                      -

                      Thread Length

                      12.7mm

                      Fastener Material

                      Brass

                      Product Range

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (25-Jun-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate