Print Page
Image is for illustrative purposes only. Please refer to product description.

16 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $178.650 |
| 5+ | $164.010 |
| 10+ | $162.550 |
| 25+ | $158.890 |
| 50+ | $149.370 |
| 100+ | $134.720 |
| 250+ | $123.010 |
Price for:Each
Minimum: 1
Multiple: 1
$178.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLARKE INTERNATIONAL
Manufacturer Part NoPSV3A
Newark Part No.78AK7990
Operating Pressure Max-
Operating Voltage230V
Current Rating13A
Flow Rate Max133l/min
Gas Type-
Power Rating400W
Size38mm Outlet Hose Connector
Head Height Max8m
Size (mm)-
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Operating Pressure Max
-
Current Rating
13A
Gas Type
-
Size
38mm Outlet Hose Connector
Size (mm)
-
Plug Type
UK Type G
Operating Voltage
230V
Flow Rate Max
133l/min
Power Rating
400W
Head Height Max
8m
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate