New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Fasteners & Mechanical
                      3. Knobs & Accessories
                      4. Knobs
                      Print Page

                      MC21023

                      Knob, Round Shaft, 6.4 mm, Aluminium, Round with Indicator Line, 16 mm, Multicomp Pro Round Knobs

                      MULTICOMP MC21023
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP
                      Manufacturer Part NoMC21023
                      Newark Part No.10M7540
                      Product RangeMulticomp Pro Round Knobs
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      163 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$3.000
                      10+$3.000
                      25+$3.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP
                      Manufacturer Part NoMC21023
                      Newark Part No.10M7540
                      Product RangeMulticomp Pro Round Knobs
                      Technical Datasheet

                      Data Sheet

                      Shaft TypeRound Shaft
                      Shaft Diameter6.4mm
                      Knob MaterialAluminium
                      Knob / Dial StyleRound with Indicator Line
                      Knob Diameter16mm
                      Product RangeMulticomp Pro Round Knobs
                      SVHCNo SVHC (16-Jan-2020)

                      Product Overview

                      The MC21023 is a round Dial Knob made of solid aluminum with anodized silver machined finish. This plain sides knob comes with indicator line and M4 x 4 screw set.

                      • Multicomp products are rated 4.6 out of 5 stars
                      • 12 month limited warranty *view Terms & Conditions for details
                      • 96% of customers would recommend to a friend

                      Applications

                      Industrial

                      Technical Specifications

                      Shaft Type

                      Round Shaft

                      Knob Material

                      Aluminium

                      Knob Diameter

                      16mm

                      SVHC

                      No SVHC (16-Jan-2020)

                      Shaft Diameter

                      6.4mm

                      Knob / Dial Style

                      Round with Indicator Line

                      Product Range

                      Multicomp Pro Round Knobs

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for MC21023

                      5 Products Found

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (16-Jan-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate