New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Fasteners & Mechanical
                      3. Shock Absorbers
                      4. Antivibration
                      Print Page

                      22001-13

                      Mount, Antivibration, 22000 Series, 33.2 x 31.7 mm

                      BARRY CONTROLS 22001-13
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBARRY CONTROLS
                      Manufacturer Part No22001-13
                      Newark Part No.23M8650
                      Product Range22000
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      138 In Stock

                      Need more?

                      50 Delivery in 1-3 Business Days(US stock)
                      88 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm
                      QuantityPrice
                      1+$25.660
                      5+$23.290
                      10+$22.800
                      25+$22.290
                      50+$21.080
                      100+$18.920
                      250+$17.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $25.66
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBARRY CONTROLS
                      Manufacturer Part No22001-13
                      Newark Part No.23M8650
                      Product Range22000
                      Technical Datasheet

                      Data Sheet

                      External Depth31.7mm
                      Bore Diameter Nom10.4mm
                      External Diameter33.2mm
                      Weight43g
                      Product Range22000
                      SVHCNo SVHC (12-Jan-2017)

                      Product Overview

                      The 22001-13 is a low-profile High Capacity Mount for vibration and shock protection. The 22000 series mount is designed to withstand the rigors of heavy-duty vehicular applications, off-the-road equipment, large trucks and construction equipment. The standard neoprene elastomer is resistant to oil.

                      • Fail-safe when used with snubbing washer
                      • Axial to radial stiffness of 1:1
                      • Low natural frequency
                      • Sturdy and reliable construction
                      • Bonded construction provides constant performance characteristics
                      • Overlapping load ranges
                      • Neoprene resilient element
                      • 8:1 Transmissibility at resonance
                      • 140lbs Axial load
                      • 40lbs Radial load

                      Technical Specifications

                      External Depth

                      31.7mm

                      External Diameter

                      33.2mm

                      Product Range

                      22000

                      Bore Diameter Nom

                      10.4mm

                      Weight

                      43g

                      SVHC

                      No SVHC (12-Jan-2017)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (12-Jan-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate