New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Fasteners & Mechanical
                                                                                                  3. Shock Absorbers
                                                                                                  4. Antivibration
                                                                                                  Print Page

                                                                                                  512251

                                                                                                  Stop, Shock Absorber, Progressive, Conical, 25.5 x 19 mm, M6, 3 Joules

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PAULSTRA 512251
                                                                                                  ManufacturerPAULSTRA
                                                                                                  Manufacturer Part No512251
                                                                                                  Newark Part No.26M7406
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  65 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$14.400
                                                                                                  5+$13.170
                                                                                                  10+$12.890
                                                                                                  25+$12.610
                                                                                                  50+$12.040
                                                                                                  100+$11.010
                                                                                                  250+$10.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $14.40
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ManufacturerPAULSTRA
                                                                                                  Manufacturer Part No512251
                                                                                                  Newark Part No.26M7406
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  External Depth19mm
                                                                                                  Bore Diameter Nom-
                                                                                                  External Diameter25.5mm
                                                                                                  Weight20g
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  The 512251 is a Conical Progressive Stop for shock absorption. This stop features highly deformable allowing high energies to be absorbed, progressive absorption of energy due to the carefully designed shape, quiet and avoid hammering and deterioration of equipment.

                                                                                                  • 9J Exceptional shock energy

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Technical Specifications

                                                                                                  External Depth

                                                                                                  19mm

                                                                                                  External Diameter

                                                                                                  25.5mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Bore Diameter Nom

                                                                                                  -

                                                                                                  Weight

                                                                                                  20g

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (17-Jan-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate