New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Industrial SBCs & Embedded Systems
                                                                                                  3. Boards & Compute Modules
                                                                                                  Print Page

                                                                                                  AES-XRF8-ZU47-G

                                                                                                  System-On-Module, XCZU47DR-1FFVG1517I, Zynq UltraScale+ RFSoC, ARM Cortex A53 Quad Core, 6GHz

                                                                                                  AVNET
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AVNET AES-XRF8-ZU47-G
                                                                                                  ManufacturerAVNET
                                                                                                  Manufacturer Part NoAES-XRF8-ZU47-G
                                                                                                  Newark Part No.76AJ3589
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  AVNET
                                                                                                  ManufacturerAVNET
                                                                                                  Manufacturer Part NoAES-XRF8-ZU47-G
                                                                                                  Newark Part No.76AJ3589
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Processor Core TypeARM Cortex A53 Quad Core
                                                                                                  Core NumberXCZU47DR-1FFVG1517I
                                                                                                  Silicon Family NameZynq UltraScale+ RFSoC
                                                                                                  Processor Speed6GHz
                                                                                                  RAM Memory Size4GB
                                                                                                  Kit ContentsXRF8 System-on-Module XCZU47DR-1FFVG1517I, Avalon Software
                                                                                                  Interfaces-
                                                                                                  Operating System-
                                                                                                  Operating Temperature Range-
                                                                                                  Fanless-

                                                                                                  Product Overview

                                                                                                  AES-XRF8-ZU47-G is a XRF8™ AMD RFSoC System-on-Module 8-Channel / Gen-3 /6GHz. The Avnet XRF8™ RFSoC System-on-Module is designed for integration into deployed RF systems demanding small footprint, low power and real-time processing. The XRF8 features the AMD Zynq® UltraScale+™ RFSoC Gen3 ZU47DR, with 8 RF-ADC, 8 RF-DAC channels and 6GHz RF bandwidth. AMD Zynq UltraScale+ Gen3 ZU47DR RFSoC features 8x ADCs, 14bit up to 5GSPS, 8x DACs, 14bit up to 8.92GSPS (10GSPS available), Quad-core Arm® Cortex®-A53 processing subsystem, 1GbE, PCIe Gen1/2, SATA, USB2/3 and ultraScale+ programmable logic. Quad Mesh™ firmware combines AMD Aurora protocol with GTY transceivers to stream data with four peers, facilitating tiling in high-performance real-time systems. Target applications are phased array radar, 5G Massive MIMO, hybrid beamforming, signal detection & jamming, medical imaging and multi-channel RF instrumentation.

                                                                                                  • High-speed data transfer: 16x ultra-fast AMD GTY serial transceivers
                                                                                                  • Clocks & synchronization: ultra-low jitter programmable sampling clocks
                                                                                                  • External or onboard programmable TCXO reference clock
                                                                                                  • Phase coherent synchronous sampling across all converters & multiple boards
                                                                                                  • 4GB DDR4 at programmable logic, 4GB DDR4 at processor subsystem memory
                                                                                                  • 32GB eMMC persistent storage and 128MB QSPI boot storage memory
                                                                                                  • 4” x 5” footprint
                                                                                                  • 5.5V to 16V input voltage
                                                                                                  • Temperature monitor and industrial temperature rated
                                                                                                  • Air and conduction cooling options

                                                                                                  Contents

                                                                                                  XRF8 System-on-Module, Avalon™ software.

                                                                                                  Technical Specifications

                                                                                                  Processor Core Type

                                                                                                  ARM Cortex A53 Quad Core

                                                                                                  Silicon Family Name

                                                                                                  Zynq UltraScale+ RFSoC

                                                                                                  RAM Memory Size

                                                                                                  4GB

                                                                                                  Interfaces

                                                                                                  -

                                                                                                  Operating Temperature Range

                                                                                                  -

                                                                                                  Core Number

                                                                                                  XCZU47DR-1FFVG1517I

                                                                                                  Processor Speed

                                                                                                  6GHz

                                                                                                  Kit Contents

                                                                                                  XRF8 System-on-Module XCZU47DR-1FFVG1517I, Avalon Software

                                                                                                  Operating System

                                                                                                  -

                                                                                                  Fanless

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A001A14
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate