New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Industrial SBCs & Embedded Systems
                                                                                                  3. Boards & Compute Modules
                                                                                                  Print Page

                                                                                                  MIO-2364A-P2A1

                                                                                                  Compute Module, Single Board, x7211E, Intel Atom Dual Core, 3.2GHz, 2.5GB, Atom

                                                                                                  ADVANTECH
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ADVANTECH MIO-2364A-P2A1
                                                                                                  ADVANTECH MIO-2364A-P2A1
                                                                                                  ADVANTECH MIO-2364A-P2A1
                                                                                                  ADVANTECH MIO-2364A-P2A1
                                                                                                  ManufacturerADVANTECH
                                                                                                  Manufacturer Part NoMIO-2364A-P2A1
                                                                                                  Newark Part No.01AM9762
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$558.090
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $558.09
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ADVANTECH
                                                                                                  ManufacturerADVANTECH
                                                                                                  Manufacturer Part NoMIO-2364A-P2A1
                                                                                                  Newark Part No.01AM9762
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Processor Core TypeIntel Atom Dual Core
                                                                                                  Core Numberx7211E
                                                                                                  Silicon Family NameAtom
                                                                                                  Processor Speed3.2GHz
                                                                                                  RAM Memory Size2.5GB
                                                                                                  Kit ContentsSATA Cable 30cm, AT Power Cable 12cm, MIO-2364 Active Cooler, MIO-2364 Passive Heatsink
                                                                                                  InterfacesGPIO, I2C, SPI, UART, USB
                                                                                                  Operating SystemWindows 10, Ubuntu 22.04 LTS
                                                                                                  Operating Temperature Range0°C to +60°C
                                                                                                  Fanless-

                                                                                                  Product Overview

                                                                                                  MIO-2364A-P2A1 is a 2.5" Pico-ITX (MI/O-Ultra) single board computer.

                                                                                                  • Processor: x7211E CPU, 6W TDP, 3.20GHz max turbo frequency
                                                                                                  • 2 core and features TSN and passive thermal solution
                                                                                                  • DDR5-4800 memory technology, up to 16GB max capacity, single channel/one socket
                                                                                                  • Intel® UHD graphics controller, 1GHz max frequency, 16 execution unit
                                                                                                  • 1 x LVDS, dual channel 18/24bit, up to 1920 x 1080 LCD
                                                                                                  • Dual simultaneous displays by LVDS + HDMI multiple display
                                                                                                  • LAN: Intel i226LM controller and 2.5GbE speed
                                                                                                  • Vin: DC 12V ±10%; RTC battery: Lithium 3V/210mAH supply voltage
                                                                                                  • Expansion: M.2 E-Key, M.2 B-Key and supports iManager & Software APIs, WISE-DeviceOn
                                                                                                  • Dimension is 100 x 72mm (3.9" x 2.8") and operating temperature range from 0 to 60°C

                                                                                                  Technical Specifications

                                                                                                  Processor Core Type

                                                                                                  Intel Atom Dual Core

                                                                                                  Silicon Family Name

                                                                                                  Atom

                                                                                                  RAM Memory Size

                                                                                                  2.5GB

                                                                                                  Interfaces

                                                                                                  GPIO, I2C, SPI, UART, USB

                                                                                                  Operating Temperature Range

                                                                                                  0°C to +60°C

                                                                                                  Core Number

                                                                                                  x7211E

                                                                                                  Processor Speed

                                                                                                  3.2GHz

                                                                                                  Kit Contents

                                                                                                  SATA Cable 30cm, AT Power Cable 12cm, MIO-2364 Active Cooler, MIO-2364 Passive Heatsink

                                                                                                  Operating System

                                                                                                  Windows 10, Ubuntu 22.04 LTS

                                                                                                  Fanless

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate