Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANTECH
Manufacturer Part NoUBX-110K-BN100
Newark Part No.16AM7695
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $782.560 |
Price for:Each
Minimum: 1
Multiple: 1
$782.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoUBX-110K-BN100
Newark Part No.16AM7695
Technical Datasheet
Processor Core TypeIntel Core N97
Core NumberN97
Silicon Family Name-
Processor Speed60Hz
RAM Memory Size16GB
Kit ContentsBox Computer, DC12V/60W Power Adaptor, Memory Shielding Case, 5x Thermal Pad, SSD Shielding Case
InterfacesHDMI, LAN, USB Type-C, USB 3.2
Operating SystemWindows 10 IoT LTSC 2021, Windows 11 IoT, Linux, Android 14.0
Operating Temperature Range0°C to +45°C
FanlessYes
Product Overview
UBX-110K-BN100 is an ultra-compact hospitality box computer that is used for offices, retail applications, etc. The UBX-110K enables 4K UHD video resolution by each output that delivers vivid and high-quality A/V experiences. It also supports TPM 2.0 chip to enhance data encryption. It is an ideal mini PC for retail applications.
- UBX-110, ADL-N N97, barebone
- Intel integrated graphics and TPM 2.0 security
- DDR5-4800 SODIMM *1 technology and 16GB (non-ECC) max capacity
- Fanless thermal solution
- USB-C and HDMI 1 and 2 resolution
- I/O-rear: video, audio, USB, LAN, power jack DC 12V power DIN4 x1, anti-theft lock Kensington lockx1
- I/O - front: USB 3.2 Gen1 Type A (Blue) x2 and COM DB9 x1 (RS232)
- VESA/wall mounting
- Expansion: Wi-Fi/BT M.2 E-key 2230 x1 and storage M.2 M-key 2280 x2
- Supports Windows 10 LTSC 21H2, Windows 11 LTSC 24H2, Linux, and Android 14.0
Technical Specifications
Processor Core Type
Intel Core N97
Silicon Family Name
-
RAM Memory Size
16GB
Interfaces
HDMI, LAN, USB Type-C, USB 3.2
Operating Temperature Range
0°C to +45°C
Core Number
N97
Processor Speed
60Hz
Kit Contents
Box Computer, DC12V/60W Power Adaptor, Memory Shielding Case, 5x Thermal Pad, SSD Shielding Case
Operating System
Windows 10 IoT LTSC 2021, Windows 11 IoT, Linux, Android 14.0
Fanless
Yes
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate