Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $4,543.910 |
Price for:Each
Minimum: 1
Multiple: 1
$4,543.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoUTC-520IT-ATB0E
Newark Part No.94AK1669
Technical Datasheet
Processor Core TypeIntel Core
Core Numberi5-1145G7E
Silicon Family Name-
Processor Speed2.6GHz
RAM Memory Size64GB
Kit ContentsUbiquitous Touch Computer, 5A Adaptor
InterfacesRJ-45, RS232, USB 2.0, USB 3.0
Operating SystemWindows 10 IoT
Operating Temperature Range-10°C to +50°C
FanlessYes
Product Overview
UTC-520IT-ATB0E is a UTC-520 tough series 21.5" Ubiquitous all-in-one touch computer (IP66/69K) equipped with wide format, touch based LCD panel. It is easy to integrate key peripherals and display systems for diversified self-service and interactive signage deploy in different application areas. The systems deliver updated information with well-designed interactive interfaces, fully ensure relevant content and targeted promotions are delivered. UTC series touch panel computers are the best investments to enhance user satisfaction, further brand equity, and maximize business profits.
- 21.5" PCT.T/S with i5-1145G7E, 128G SSD, iP66/69K M12 connector AC 100-240VAC/DC O/P 24V, 5A adapter
- Intel® Core™ i5-1145G7E CPU
- 1.50/ 2.6GHz/quad core base frequency
- L3 cache 8MB and 2 x 260 pin SO-DIMM DDR4-3200 up to 64GB
- Win 10 IoT enterprise android OS supports
- 11V to 32V system input rating, typical 35W and max 70W power rating
- 178°/178° view angle
- USB interface controller
- Stainless chassis and Anti-corrosion enclosure
- Low power and fanless system design, supports both landscape and portrait screen orientations
Technical Specifications
Processor Core Type
Intel Core
Silicon Family Name
-
RAM Memory Size
64GB
Interfaces
RJ-45, RS232, USB 2.0, USB 3.0
Operating Temperature Range
-10°C to +50°C
Core Number
i5-1145G7E
Processor Speed
2.6GHz
Kit Contents
Ubiquitous Touch Computer, 5A Adaptor
Operating System
Windows 10 IoT
Fanless
Yes
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate