Core Embedded Computers:
7 Products FoundFind a huge range of Core Embedded Computers at Newark Electronics Canada. We stock a wide range of Embedded Computers, such as N Series, Core, Intel 600 & Raptor Lake Embedded Computers from the worlds top manufacturers including: Advantech
View
Buyer
Engineer
Manufacturer
Processor Core Type
Core Number
Silicon Family Name
Processor Speed
RAM Memory Size
Kit Contents
Interfaces
Operating System
Operating Temperature Range
Fanless
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
01AM7015 | Each | Pricing is unavailable. Please contact customer services. | Intel Core i7 | i7-1365URE | Core | 1.7GHz | - | Widescreen Panel PC i7-1365URE, P-Cap | HDMI, Serial, USB | Linux, Windows 10 IoT LTSC, Windows 11 | -20°C to +60°C | Yes | |||||
01AM7007 | Each | Pricing is unavailable. Please contact customer services. | Intel Core i5 | i5-1145G7E | Core | 1.5GHz | - | Panel PC i5-1145G7E, P-Cap | HDMI, Serial, USB | Linux, Windows 10 IoT LTSC, Windows 11 | -10°C to +50°C | Yes | |||||
01AM7014 | Each | Pricing is unavailable. Please contact customer services. | Intel Core i5 | i5-1345URE | Core | 1.4GHz | - | Widescreen Panel PC i5-1345URE, P-Cap | HDMI, Serial, USB | Linux, Windows 10 IoT LTSC, Windows 11 | -20°C to +60°C | Yes | |||||
01AM7013 | Each | Pricing is unavailable. Please contact customer services. | Intel Core i3 | i3-1315URE | Core | 1.2GHz | - | Widescreen Panel PC i3-1315URE, P-Cap | HDMI, Serial, USB | Linux, Windows 10 IoT LTSC, Windows 11 | -20°C to +60°C | Yes | |||||
01AM7006 | Each | Pricing is unavailable. Please contact customer services. | Intel Core i3 | i3-1115G4E | Core | 2.2GHz | - | Panel PC i3-1115G4E, P-Cap | HDMI, Serial, USB | Linux, Windows 10 IoT LTSC, Windows 11 | -10°C to +50°C | Yes | |||||
03AM1632 | Each | Pricing is unavailable. Please contact customer services. | Intel Core | - | Core | - | 64GB | Automation Computer with 13th Generation Intel Core Processor | 2x RS232/RS422/RS485, PCIe Gen 4, PCIe Gen 3 x 4, USB 2.0, 3x USB 3.2 | Ubuntu Linux 22.04, Windows 10, Windows 11, Windows Server 2022 | -25°C to +70°C | Yes | |||||
01AM7008 | Each | Pricing is unavailable. Please contact customer services. | Intel Core i7 | i7-1185G7E | Core | 1.8GHz | - | Panel PC i7-1185G7E, P-Cap | HDMI, Serial, USB | Linux, Windows 10 IoT LTSC, Windows 11 | -10°C to +50°C | Yes | |||||