Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,587.250 |
Price for:Each
Minimum: 1
Multiple: 1
$2,587.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoMIC-712-OX4A1
Newark Part No.49AM2413
Technical Datasheet
Processor Core TypeARM Cortex A78AE
Core NumberJetson Orin NX
Silicon Family NameJetson Orin NX
Processor Speed2GHz
RAM Memory Size16GB
Kit ContentsEdge AI System Mod MIC-712-OX4A1, 2Pin Pwr Conn, Micro USB Cable, 2x Mounting Bracket, 6x Screw
InterfacesCANBus, Ethernet, Serial, USB
Operating System-
Operating Temperature Range-20°C to 70°C
FanlessYes
Product Overview
MIC-712-OX4A1 is an AI platform module based on NVIDIA® Jetson Orin™ NX.
- Ultra-slim design for mobile equipment in safety & security applications
- Embedded with NVIDIA® Jetson Orin™ NX/Orin Nano™
- Integrate out-of-band management within the system
- 16GB NVIDIA module memory
- Support nvidia super mode up to 157 TOPS performance
- 2x10/100/1000Mbps Ethernet, HDMI (resolution 3840x2160 at 60Hz) display, external: 4xUSB 3.2 Gen 2
- Storage: M.2 1 x M.2 2280 (Signal: PCIe x1, Gen 4) and SD card 1 x Micro SD
- Input voltage range from 19 to 36V DC and AT mode
- Desktop installation
- Dimension (W x D x H) is 160 x 160 x 60mm (6.3" x 6.3" x 2.36")
Contents
MIC-712 fanless system, 2-pin power connector, Micro USB cable for system recovery, 2x Screw M3x4.5L for GMSL card, 2x mounting bracket, 4x screw for mounting bracket.
Technical Specifications
Processor Core Type
ARM Cortex A78AE
Silicon Family Name
Jetson Orin NX
RAM Memory Size
16GB
Interfaces
CANBus, Ethernet, Serial, USB
Operating Temperature Range
-20°C to 70°C
Core Number
Jetson Orin NX
Processor Speed
2GHz
Kit Contents
Edge AI System Mod MIC-712-OX4A1, 2Pin Pwr Conn, Micro USB Cable, 2x Mounting Bracket, 6x Screw
Operating System
-
Fanless
Yes
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate