New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. LED Lighting Components
                      3. COB LED Holders
                      Print Page

                      50-2000CR

                      LED Holder, Chip-Lok® JR, 35mm, 110°C, Thermoplastic, Copper Contacts, for use with Cree CX 13 LEDs

                      IDEAL 50-2000CR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerIDEAL
                      Manufacturer Part No50-2000CR
                      Newark Part No.39Y2341
                      Product RangeChip-LoK® Jr. Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      777 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$2.280
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2.28
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerIDEAL
                      Manufacturer Part No50-2000CR
                      Newark Part No.39Y2341
                      Product RangeChip-LoK® Jr. Series
                      Technical Datasheet

                      Data Sheet

                      For Use WithCree CX_13 LEDs
                      External Diameter35mm
                      External Length-
                      Holder TypeHolder
                      Product RangeChip-LoK® Jr. Series
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      The 50-2000CR is a Chip-LoK® Jr. LED COB Array Holder, steel construction provides heat sinking to reduce the Tc temperature of the array.

                      • Stainless steel base prevents creep even at high temperatures
                      • Keyway and spring leg ease assembly and application of TIM grease
                      • 250V and 4A ratings on some models allow for daisy chaining COBs within fixture

                      Applications

                      LED Lighting

                      Technical Specifications

                      For Use With

                      Cree CX_13 LEDs

                      External Length

                      -

                      Product Range

                      Chip-LoK® Jr. Series

                      External Diameter

                      35mm

                      Holder Type

                      Holder

                      SVHC

                      No SVHC (08-Jul-2021)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate