Print Page
Image is for illustrative purposes only. Please refer to product description.

437 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Product Information
ManufacturerIDEAL
Manufacturer Part No50-2303CR
Newark Part No.39X0077
Technical Datasheet
For Use WithCree CXA30, CXA35 LEDs
External Diameter65mm
External Length-
Holder TypeHolder
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 50-2303CR is a LED Array Holder with stainless steel base that is resistant to creep to prevent thermal and electrical issues typical at elevated operating temperatures over time.
- Holding arm secures array to holder for ease of installation
- Daisy chain up to 250V and 4A
- Metal acts as heatsink and allows chip to run cooler
- Keyways allow for pre-installation of screws to ease assembly and minimize damage to phosphor
- Allows for variable wire routing options
- Touch-safe design
- Thermoplastic contact housing
Applications
LED Lighting
Technical Specifications
For Use With
Cree CXA30, CXA35 LEDs
External Length
-
Product Range
-
External Diameter
65mm
Holder Type
Holder
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate