New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. LED Lighting Components
                                                                                                  3. COB LED Holders
                                                                                                  Print Page

                                                                                                  50-2001CR

                                                                                                  LED Array Holder, COB, 1 LED, 24 - 18 AWG, Cree CXA15 Chip-Lok™ Jr Series

                                                                                                  IDEAL
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  IDEAL 50-2001CR
                                                                                                  ManufacturerIDEAL
                                                                                                  Manufacturer Part No50-2001CR
                                                                                                  Newark Part No.87X1438
                                                                                                  Product RangeChip-Lok™ Jr
                                                                                                  Also Known AsCree CXA15
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1,010 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping

                                                                                                  Product Information

                                                                                                  IDEAL
                                                                                                  ManufacturerIDEAL
                                                                                                  Manufacturer Part No50-2001CR
                                                                                                  Newark Part No.87X1438
                                                                                                  Product RangeChip-Lok™ Jr
                                                                                                  Also Known AsCree CXA15
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  For Use WithCree CXA15, Ledil Reflectors
                                                                                                  External Diameter35mm
                                                                                                  External Length-
                                                                                                  Holder TypeHolder
                                                                                                  Product RangeChip-Lok™ Jr
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  The 50-2001CR is a Chip-Lok™ LED COB Array Holder for use with Cree CXA15. Metal acts as heatsink and allows chip to run cooler. Hardened stainless steel holder provides great thermal force over time or temperature. Holders are compatible with commercially available reflectors.

                                                                                                  • Keyway and spring leg ease assembly
                                                                                                  • Daisy chaining capable
                                                                                                  • Flange provides strength and thermal path to allow chip to run cooler
                                                                                                  • Spring holds PCB in position to ease assembly
                                                                                                  • Max Temp of 110C°

                                                                                                  Applications

                                                                                                  LED Lighting, Commercial

                                                                                                  Technical Specifications

                                                                                                  For Use With

                                                                                                  Cree CXA15, Ledil Reflectors

                                                                                                  External Length

                                                                                                  -

                                                                                                  Product Range

                                                                                                  Chip-Lok™ Jr

                                                                                                  External Diameter

                                                                                                  35mm

                                                                                                  Holder Type

                                                                                                  Holder

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  Miscellaneous EN

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (08-Jul-2021)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate