New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. LED Lighting Components
                      3. COB LEDs
                      4. White COB LEDs
                      Print Page

                      BXRE-30G0800-E-83

                      COB LED, WARM WHT, 129LM/W, 3000K, 90CRI ROHS COMPLIANT: YES

                      BRIDGELUX BXRE-30G0800-E-83
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBRIDGELUX
                      Manufacturer Part NoBXRE-30G0800-E-83
                      Newark Part No.08AJ3792
                      Product RangeGen 7 V8 Array BXRE
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$5.620
                      10+$4.350
                      25+$4.100
                      80+$3.850
                      120+$3.600
                      280+$3.440
                      520+$3.280
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $5.62
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBRIDGELUX
                      Manufacturer Part NoBXRE-30G0800-E-83
                      Newark Part No.08AJ3792
                      Product RangeGen 7 V8 Array BXRE
                      Technical Datasheet

                      Data Sheet

                      COB ColorWarm White
                      Color Rendering Index Max90
                      Power Rating6.1W
                      Luminous Flux @ Test783lm
                      Forward Current @ Test175mA
                      Viewing Angle120°
                      Forward Voltage VF Typ34.7V
                      Nominal CCT (K)3000 K
                      COB Length12.5mm
                      COB Width12.5mm
                      Opto Case StyleSMD-4, No Lead
                      Lumens / Watt @ Current Test129lm/W
                      Light Emitting Surface8.1mm
                      Lens Type-
                      Lens ShapeRound with Flat Top
                      Height1.7mm
                      Product RangeGen 7 V8 Array BXRE
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      COB Color

                      Warm White

                      Power Rating

                      6.1W

                      Forward Current @ Test

                      175mA

                      Forward Voltage VF Typ

                      34.7V

                      COB Length

                      12.5mm

                      Opto Case Style

                      SMD-4, No Lead

                      Light Emitting Surface

                      8.1mm

                      Lens Shape

                      Round with Flat Top

                      Product Range

                      Gen 7 V8 Array BXRE

                      Color Rendering Index Max

                      90

                      Luminous Flux @ Test

                      783lm

                      Viewing Angle

                      120°

                      Nominal CCT (K)

                      3000 K

                      COB Width

                      12.5mm

                      Lumens / Watt @ Current Test

                      129lm/W

                      Lens Type

                      -

                      Height

                      1.7mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate