Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoCMT2890-0000-000P0B0A40E
Newark Part No.79AC5494
Product RangeXLamp CMT2890
Technical Datasheet
28 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $72.210 |
5+ | $67.890 |
10+ | $63.550 |
25+ | $63.500 |
50+ | $63.430 |
100+ | $55.980 |
Price for:Each
Minimum: 1
Multiple: 1
$72.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCMT2890-0000-000P0B0A40E
Newark Part No.79AC5494
Product RangeXLamp CMT2890
Technical Datasheet
COB ColorNeutral White
Color Rendering Index Max73
Power Rating181W
Luminous Flux @ Test13249lm
Forward Current @ Test1.6A
Viewing Angle115°
Forward Voltage VF Typ51.2V
Nominal CCT (K)4000 K
COB Length28mm
COB Width28mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test161.73lm/W
Light Emitting Surface22mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.45mm
Product RangeXLamp CMT2890
SVHCTo Be Advised
Technical Specifications
COB Color
Neutral White
Power Rating
181W
Forward Current @ Test
1.6A
Forward Voltage VF Typ
51.2V
COB Length
28mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
22mm
Lens Shape
Round with Flat Top
Product Range
XLamp CMT2890
Color Rendering Index Max
73
Luminous Flux @ Test
13249lm
Viewing Angle
115°
Nominal CCT (K)
4000 K
COB Width
28mm
Lumens / Watt @ Current Test
161.73lm/W
Lens Type
-
Height
1.45mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability