New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. LED Lighting Components
                      3. COB LEDs
                      4. White COB LEDs
                      Print Page

                      MPLEZW-A1-R100-0000D040F

                      LED, Neutral White, 77 CRI Rating, 11.3 W, 1000 lm, 150 mA, 125 °, 4000 K, SMD-6, Dome

                      CREE LED MPLEZW-A1-R100-0000D040F
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCREE LED
                      Manufacturer Part NoMPLEZW-A1-R100-0000D040F
                      Newark Part No.28X4760
                      Product RangeXLamp MP-L Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 5 week(s)

                      Product Information

                      ManufacturerCREE LED
                      Manufacturer Part NoMPLEZW-A1-R100-0000D040F
                      Newark Part No.28X4760
                      Product RangeXLamp MP-L Series
                      Technical Datasheet

                      Data Sheet

                      COB ColorNeutral White
                      Color Rendering Index Max77
                      Power Rating11.3W
                      Luminous Flux @ Test1000lm
                      Forward Current @ Test150mA
                      Viewing Angle125°
                      Forward Voltage VF Typ25V
                      Nominal CCT (K)4000 K
                      COB Length13.15mm
                      COB Width12.15mm
                      Opto Case StyleSMD-6, No Lead
                      Lumens / Watt @ Current Test-
                      Light Emitting Surface-
                      Lens Type-
                      Lens ShapeDome
                      Height6.1mm
                      Product RangeXLamp MP-L Series
                      SVHCNo SVHC (10-Jun-2022)

                      Technical Specifications

                      COB Color

                      Neutral White

                      Power Rating

                      11.3W

                      Forward Current @ Test

                      150mA

                      Forward Voltage VF Typ

                      25V

                      COB Length

                      13.15mm

                      Opto Case Style

                      SMD-6, No Lead

                      Light Emitting Surface

                      -

                      Lens Shape

                      Dome

                      Product Range

                      XLamp MP-L Series

                      Color Rendering Index Max

                      77

                      Luminous Flux @ Test

                      1000lm

                      Viewing Angle

                      125°

                      Nominal CCT (K)

                      4000 K

                      COB Width

                      12.15mm

                      Lumens / Watt @ Current Test

                      -

                      Lens Type

                      -

                      Height

                      6.1mm

                      SVHC

                      No SVHC (10-Jun-2022)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Alternatives for MPLEZW-A1-R100-0000D040F

                      1 Product Found

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate