New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. LED Lighting Components
                      3. COB LEDs
                      4. White COB LEDs
                      Print Page

                      MTGEZW-01-0000-0B00F030F

                      LED, Warm White, 80 CRI Rating, 25 W, 520 lm, 1.1 A, 120 °, 3000 K, 3535 Package, Dome

                      CREE LED MTGEZW-01-0000-0B00F030F
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCREE LED
                      Manufacturer Part NoMTGEZW-01-0000-0B00F030F
                      Newark Part No.29T5952
                      Product RangeXLamp MT-G EasyWhite Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 16 week(s)

                      Product Information

                      ManufacturerCREE LED
                      Manufacturer Part NoMTGEZW-01-0000-0B00F030F
                      Newark Part No.29T5952
                      Product RangeXLamp MT-G EasyWhite Series
                      Technical Datasheet

                      Data Sheet

                      COB ColorWarm White
                      Color Rendering Index Max80
                      Power Rating25W
                      Luminous Flux @ Test520lm
                      Forward Current @ Test1.1A
                      Viewing Angle120°
                      Forward Voltage VF Typ5.6V
                      Nominal CCT (K)3000 K
                      COB Length8.9mm
                      COB Width8.9mm
                      Opto Case Style3535
                      Lumens / Watt @ Current Test114lm/W
                      Light Emitting Surface-
                      Lens Type-
                      Lens ShapeDome
                      Height4.85mm
                      Product RangeXLamp MT-G EasyWhite Series
                      SVHCNo SVHC (10-Jun-2022)

                      Technical Specifications

                      COB Color

                      Warm White

                      Power Rating

                      25W

                      Forward Current @ Test

                      1.1A

                      Forward Voltage VF Typ

                      5.6V

                      COB Length

                      8.9mm

                      Opto Case Style

                      3535

                      Light Emitting Surface

                      -

                      Lens Shape

                      Dome

                      Product Range

                      XLamp MT-G EasyWhite Series

                      Color Rendering Index Max

                      80

                      Luminous Flux @ Test

                      520lm

                      Viewing Angle

                      120°

                      Nominal CCT (K)

                      3000 K

                      COB Width

                      8.9mm

                      Lumens / Watt @ Current Test

                      114lm/W

                      Lens Type

                      -

                      Height

                      4.85mm

                      SVHC

                      No SVHC (10-Jun-2022)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate