White COB LEDs:
13 Products FoundView
Buyer
Engineer
Manufacturer
COB Color
Color Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Shape
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $23.620 10+ $23.410 40+ $23.200 60+ $22.990 | Min: 1 / Mult: 1 | Warm White | 95 | 40.2W | 4669lm | 1.17A | 120° | 34.4V | 3000 K | 24mm | 24mm | SMD-2, No Lead | 116lm/W | 19.2mm | Round with Flat Top | 1.7mm | Gen 7 V18 Thrive Array BXRE | |||||
Each | 1+ $30.830 10+ $29.260 40+ $28.610 60+ $26.480 100+ $25.330 More Pricing... | Min: 1 / Mult: 1 | Cool White | 95 | 40.2W | 5312lm | 1.17A | 120° | 34.4V | 5700 K | 24mm | 24mm | SMD-2, No Lead | 132lm/W | 19.2mm | Round with Flat Top | 1.7mm | Gen 7 V18 Thrive Array BXRE | |||||
Each | 1+ $29.690 10+ $28.190 40+ $27.570 60+ $25.510 100+ $24.400 More Pricing... | Min: 1 / Mult: 1 | Cool White | 95 | 40.2W | 5232lm | 1.17A | 120° | 34.4V | 5000 K | 24mm | 24mm | SMD-2, No Lead | 130lm/W | 19.2mm | Round with Flat Top | 1.7mm | Gen 7 V18 Thrive Array BXRE | |||||
Each | 1+ $29.040 5+ $25.680 10+ $24.080 25+ $23.360 50+ $22.720 More Pricing... | Min: 1 / Mult: 1 | Cool White | - | - | 3694lm | 900mA | 115° | 34.8V | 6500 K | 24mm | 20mm | SMD-2, No Lead | 118lm/W | 15mm | Round with Flat Top | 1.5mm | LUXEON CoB Core Range | |||||
LUMILEDS | Each | 1+ $23.980 10+ $19.260 25+ $17.670 50+ $16.070 100+ $14.600 | Min: 1 / Mult: 1 | Neutral White | 90 | - | 3626lm | 900mA | 115° | 34.8V | 4000 K | 24mm | 20mm | SMD-2, No Lead | 116lm/W | 15mm | Round with Flat Top | 1.5mm | LUXEON CoB Core Range | ||||
Each | 1+ $23.620 10+ $23.410 40+ $23.200 60+ $22.990 100+ $21.740 | Min: 1 / Mult: 1 | Warm White | 95 | 40.2W | 4347lm | 1.17A | 120° | 34.4V | 2700 K | 24mm | 24mm | SMD-2, No Lead | 108lm/W | 19.2mm | Round with Flat Top | 1.7mm | Gen 7 V18 Thrive Array BXRE | |||||
80AK3106 RoHS | Each | 1+ $11.290 10+ $8.770 25+ $8.120 50+ $7.470 100+ $6.820 More Pricing... | Min: 1 / Mult: 1 | Warm White | 90 | - | 2708lm | 600mA | 115° | 34.7V | 3000K | 24mm | 20mm | SMD-2, No Lead | 130lm/W | 13mm | Round with Flat Top | 1.5mm | LUXEON CoB Core Range | ||||
81AK0371 RoHS | Each | 1+ $16.030 10+ $10.830 25+ $10.440 50+ $10.050 100+ $9.660 More Pricing... | Min: 1 / Mult: 1 | Warm White | 90 | - | 4043lm | 900mA | 115° | 34.7V | 3000K | 24mm | 20mm | SMD-2, No Lead | 129lm/W | 15mm | Round with Flat Top | 1.5mm | LUXEON CoB Core Range | ||||
81AK0372 RoHS | Each | 1+ $7.750 | Min: 1 / Mult: 1 | Neutral White | 80 | - | 3270lm | 600mA | 115° | 34.7V | 4000K | 24mm | 20mm | SMD-2, No Lead | 157lm/W | 13mm | Round with Flat Top | 1.5mm | LUXEON CoB Core Range | ||||
LUMILEDS | Each | 1+ $9.000 10+ $8.510 25+ $8.110 50+ $7.790 100+ $7.510 | Min: 1 / Mult: 1 | Warm White | 80 | - | 2200lm | 450mA | 115° | 34.8V | 3000 K | 24mm | 20mm | SMD-2, No Lead | 141lm/W | 13mm | Round with Flat Top | 1.5mm | LUXEON CoB Core Range | ||||
Each | 1+ $31.070 5+ $27.640 10+ $24.200 25+ $23.360 50+ $22.720 More Pricing... | Min: 1 / Mult: 1 | Neutral White | - | - | 2161lm | 900mA | 115° | 34.8V | 3500 K | 24mm | 20mm | SMD-2, No Lead | 69lm/W | 15mm | Round with Flat Top | 1.5mm | LUXEON CoB Core Range | |||||
LUMILEDS | Each | 1+ $14.600 10+ $9.720 25+ $9.260 50+ $8.790 100+ $8.330 More Pricing... | Min: 1 / Mult: 1 | Cool White | 80 | - | 3028lm | 600mA | 115° | 35V | 5000 K | 24mm | 20mm | SMD-2, No Lead | 144lm/W | 13mm | Round with Flat Top | 1.5mm | LUXEON CoB Core Range | ||||
LUMILEDS | Each | 1+ $21.440 10+ $20.170 25+ $19.640 50+ $17.910 100+ $16.980 More Pricing... | Min: 1 / Mult: 1 | Warm White | 90 | - | 3083lm | 900mA | 115° | 34.8V | 2700 K | 24mm | 20mm | SMD-2, No Lead | 98lm/W | 15mm | Round with Flat Top | 1.5mm | LUXEON CoB Core Range |