Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMILEDS
Manufacturer Part NoL2C5-27HG1208E1500
Newark Part No.24AC4925
Product RangeLUXEON CoB Core Range
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.380 |
| 10+ | $20.150 |
| 25+ | $19.640 |
| 50+ | $17.960 |
| 100+ | $17.060 |
| 250+ | $15.280 |
| 500+ | $14.860 |
Price for:Each
Minimum: 1
Multiple: 1
$21.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMILEDS
Manufacturer Part NoL2C5-27HG1208E1500
Newark Part No.24AC4925
Product RangeLUXEON CoB Core Range
Technical Datasheet
COB ColorWarm White
Color Rendering Index Max90
Power Rating-
Luminous Flux @ Test3083lm
Forward Current @ Test900mA
Viewing Angle115°
Forward Voltage VF Typ34.8V
Nominal CCT (K)2700 K
COB Length24mm
COB Width20mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test98lm/W
Light Emitting Surface15mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.5mm
Product RangeLUXEON CoB Core Range
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
COB Color
Warm White
Power Rating
-
Forward Current @ Test
900mA
Forward Voltage VF Typ
34.8V
COB Length
24mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
15mm
Lens Shape
Round with Flat Top
Product Range
LUXEON CoB Core Range
Color Rendering Index Max
90
Luminous Flux @ Test
3083lm
Viewing Angle
115°
Nominal CCT (K)
2700 K
COB Width
20mm
Lumens / Watt @ Current Test
98lm/W
Lens Type
-
Height
1.5mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate