White COB LEDs:
10 Products FoundView
Buyer
Engineer
Manufacturer
COB Color
Color Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Shape
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BRIDGELUX | Each | 1+ $8.570 10+ $8.260 25+ $8.180 50+ $8.110 100+ $7.680 | Min: 1 / Mult: 1 | Warm White | 80 | 12.5W | 1000lm | 360mA | 120° | 34.8V | 3000 K | - | - | - | 151lm/W | 9.9mm | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array | ||||
BRIDGELUX | Each | 1+ $8.570 | Min: 1 / Mult: 1 | Warm White | 80 | 12.5W | 1000lm | 360mA | 120° | 34.8V | 2700 K | - | - | - | 143lm/W | 9.9mm | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array | ||||
Each | 1+ $29.040 5+ $25.680 10+ $24.080 25+ $23.360 50+ $22.720 More Pricing... | Min: 1 / Mult: 1 | Cool White | - | - | 3694lm | 900mA | 115° | 34.8V | 6500 K | 24mm | 20mm | SMD-2, No Lead | 118lm/W | 15mm | Round with Flat Top | 1.5mm | LUXEON CoB Core Range | |||||
BRIDGELUX | Each | 1+ $8.890 10+ $8.500 25+ $8.260 50+ $8.190 100+ $7.760 | Min: 1 / Mult: 1 | Warm White | 90 | 12.5W | 1000lm | 360mA | 120° | 34.8V | 3000 K | - | - | - | 124lm/W | 9.9mm | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array | ||||
LUMILEDS | Each | 1+ $23.980 10+ $19.260 25+ $17.670 50+ $16.070 100+ $14.600 | Min: 1 / Mult: 1 | Neutral White | 90 | - | 3626lm | 900mA | 115° | 34.8V | 4000 K | 24mm | 20mm | SMD-2, No Lead | 116lm/W | 15mm | Round with Flat Top | 1.5mm | LUXEON CoB Core Range | ||||
Each | 100+ $16.480 250+ $14.330 500+ $13.920 | Min: 100 / Mult: 100 | Warm White | 80 | 79W | 4860lm | 1.1A | 115° | 34.8V | 3000 K | 23.85mm | 23.85mm | SMD-2, No Lead | 126.9lm/W | 19mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CXB2540 Series | |||||
LUMILEDS | Each | 1+ $9.000 10+ $8.510 25+ $8.110 50+ $7.790 100+ $7.510 | Min: 1 / Mult: 1 | Warm White | 80 | - | 2200lm | 450mA | 115° | 34.8V | 3000 K | 24mm | 20mm | SMD-2, No Lead | 141lm/W | 13mm | Round with Flat Top | 1.5mm | LUXEON CoB Core Range | ||||
Each | 1+ $31.070 5+ $27.640 10+ $24.200 25+ $23.360 50+ $22.720 More Pricing... | Min: 1 / Mult: 1 | Neutral White | - | - | 2161lm | 900mA | 115° | 34.8V | 3500 K | 24mm | 20mm | SMD-2, No Lead | 69lm/W | 15mm | Round with Flat Top | 1.5mm | LUXEON CoB Core Range | |||||
Each | 1+ $10.190 10+ $8.110 25+ $7.700 60+ $7.290 120+ $6.880 More Pricing... | Min: 1 / Mult: 1 | White | 90 | 8.7W | 1190lm | 250mA | 130° | 34.8V | 6500 K | 15.9mm | 15.9mm | SMD-4, No Lead | 137lm/W | 9mm | Round with Flat Top | 1.65mm | Vesta Gen 2 9mm Array BXRV | |||||
LUMILEDS | Each | 1+ $21.440 10+ $20.170 25+ $19.640 50+ $17.910 100+ $16.980 More Pricing... | Min: 1 / Mult: 1 | Warm White | 90 | - | 3083lm | 900mA | 115° | 34.8V | 2700 K | 24mm | 20mm | SMD-2, No Lead | 98lm/W | 15mm | Round with Flat Top | 1.5mm | LUXEON CoB Core Range |