Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoCXA1304-0000-000C00A435F
Newark Part No.94W7056
Product RangeXLamp CXA1304 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
100+ | $2.690 |
200+ | $2.570 |
500+ | $2.490 |
1000+ | $1.780 |
2500+ | $1.740 |
Price for:Each
Minimum: 100
Multiple: 100
$269.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCXA1304-0000-000C00A435F
Newark Part No.94W7056
Product RangeXLamp CXA1304 Series
Technical Datasheet
COB ColorNeutral White
Product RangeXLamp CXA1304 Series
LED ColorWhite
Color Rendering Index Max80
Viewing Angle115°
Power Rating10.9W
Luminous Flux @ Test355lm
CCT3500K
Forward Current If Max1A
Forward Voltage VF Typ9V
Forward Voltage @ Test9V
Forward Current @ Test400mA
Nominal CCT (K)3500 K
COB Length13.35mm
COB Width13.35mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test142lm/W
Light Emitting Surface6mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.7mm
SVHCTo Be Advised
Technical Specifications
COB Color
Neutral White
LED Color
White
Viewing Angle
115°
Luminous Flux @ Test
355lm
Forward Current If Max
1A
Forward Voltage @ Test
9V
Nominal CCT (K)
3500 K
COB Width
13.35mm
Lumens / Watt @ Current Test
142lm/W
Lens Type
-
Height
1.7mm
Product Range
XLamp CXA1304 Series
Color Rendering Index Max
80
Power Rating
10.9W
CCT
3500K
Forward Voltage VF Typ
9V
Forward Current @ Test
400mA
COB Length
13.35mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
6mm
Lens Shape
Round with Flat Top
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate