Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRIDGELUX
Manufacturer Part NoBXRV-DR-1830G-1000-B-13
Newark Part No.78AH7139
Product RangeVesta 9mm Array BXRV
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Quantity | Price |
---|---|
1+ | $6.150 |
10+ | $5.800 |
25+ | $5.520 |
70+ | $5.340 |
105+ | $5.120 |
Price for:Each
Minimum: 1
Multiple: 1
$6.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRIDGELUX
Manufacturer Part NoBXRV-DR-1830G-1000-B-13
Newark Part No.78AH7139
Product RangeVesta 9mm Array BXRV
Technical Datasheet
COB ColorWarm White
Color Rendering Index Max90
Power Rating11.8W
Luminous Flux @ Test1360lm
Forward Current @ Test350mA
Viewing Angle110°
Forward Voltage VF Typ33.8V
Nominal CCT (K)3000 K
COB Length15mm
COB Width12mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test115lm/W
Light Emitting Surface9mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.7mm
Product RangeVesta 9mm Array BXRV
Technical Specifications
COB Color
Warm White
Power Rating
11.8W
Forward Current @ Test
350mA
Forward Voltage VF Typ
33.8V
COB Length
15mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
9mm
Lens Shape
Round with Flat Top
Product Range
Vesta 9mm Array BXRV
Color Rendering Index Max
90
Luminous Flux @ Test
1360lm
Viewing Angle
110°
Nominal CCT (K)
3000 K
COB Width
12mm
Lumens / Watt @ Current Test
115lm/W
Lens Type
-
Height
1.7mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate