Print Page
Image is for illustrative purposes only. Please refer to product description.
2,342 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.660 |
10+ | $1.460 |
100+ | $1.180 |
500+ | $1.070 |
1000+ | $0.961 |
4000+ | $0.825 |
10000+ | $0.805 |
Price for:Each
Minimum: 5
Multiple: 5
$8.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKA-3529ASEL2Z4S
Newark Part No.67AC8518
Technical Datasheet
Product Range-
LED ColorRed
Wavelength Typ625nm
Viewing Angle120°
Luminous Flux @ Test12lm
Forward Current If Max150mA
Forward Current @ Test150mA
Forward Voltage @ Test2.5V
Luminous Intensity @ Test4.2cd
Power Dissipation Pd450mW
Automotive Qualification Standard-
Technical Specifications
Product Range
-
Wavelength Typ
625nm
Luminous Flux @ Test
12lm
Forward Current @ Test
150mA
Luminous Intensity @ Test
4.2cd
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Color
Red
Viewing Angle
120°
Forward Current If Max
150mA
Forward Voltage @ Test
2.5V
Power Dissipation Pd
450mW
MSL
MSL 2A - 4 weeks
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate