Print Page
39 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.830 |
| 10+ | $2.440 |
| 100+ | $2.010 |
| 500+ | $1.870 |
| 1000+ | $1.700 |
| 2500+ | $1.420 |
| 5000+ | $1.380 |
Price for:Each
Minimum: 1
Multiple: 1
$2.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFORGE
Manufacturer Part NoFEL-F115R2112V12
Newark Part No.18K6253
Product RangeFEL-F115
Technical Datasheet
Product RangeFEL-F115
LED ColorRed
Wavelength Typ635nm
Viewing Angle-
Luminous Flux @ Test3.4lm
Forward Current If Max-
Forward Current @ Test35mA
Forward Voltage @ Test12V
Luminous Intensity @ Test-
Power Dissipation Pd-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The FEL-F115R2112V12 is a high brightness LED Lamp Fascia Illuminator with red LED. AlGalnP die material, 650λp peak, 635λd dominant wavelength and 3.3lm typical luminous flux. It is designed to push fit into a round hole in a VAC form cavity or fascia plate. Fitted with an insulation displacement connector for ease of wiring.
- High intensity white illuminator for incandescent bulb replacement
- Decorative colour for special effects without filters
- Low power consumption
- Fitted with reverse voltage protection diode
- Water clear epoxy
- Class II ESD rating
Applications
Industrial, LED Lighting
Warnings
Class II ESD rating.
Technical Specifications
Product Range
FEL-F115
Wavelength Typ
635nm
Luminous Flux @ Test
3.4lm
Forward Current @ Test
35mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
No SVHC (19-Jan-2021)
LED Color
Red
Viewing Angle
-
Forward Current If Max
-
Forward Voltage @ Test
12V
Power Dissipation Pd
-
MSL
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate