Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLB G6SP-BACB-35-47
Newark Part No.13M1634
Product RangeAdvanced Power TOPLED Series
Technical Datasheet
Packaging Options
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $2.210 |
| 10+ | $1.620 |
| 25+ | $1.490 |
| 50+ | $1.370 |
| 100+ | $1.250 |
| 250+ | $1.160 |
| 500+ | $1.080 |
| 1000+ | $1.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLB G6SP-BACB-35-47
Newark Part No.13M1634
Product RangeAdvanced Power TOPLED Series
Technical Datasheet
Product RangeAdvanced Power TOPLED Series
LED ColorBlue
Wavelength Typ476nm
Viewing Angle120°
Luminous Flux @ Test4.95lm
Forward Current If Max250mA
Forward Current @ Test140mA
Forward Voltage @ Test3.6V
Luminous Intensity @ Test2.8cd
Power Dissipation Pd1.075W
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Advanced Power TOPLED series High Brightness LED with wide brightness range and high luminous efficiency. It is applicable for backlighting, retrofit, signal and symbol luminary.
- ThinGaN technology
- 10lm/W (blue) Optical efficiency
Applications
LED Lighting, Signalling
Technical Specifications
Product Range
Advanced Power TOPLED Series
Wavelength Typ
476nm
Luminous Flux @ Test
4.95lm
Forward Current @ Test
140mA
Luminous Intensity @ Test
2.8cd
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Color
Blue
Viewing Angle
120°
Forward Current If Max
250mA
Forward Voltage @ Test
3.6V
Power Dissipation Pd
1.075W
MSL
MSL 2 - 1 year
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate