New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. LED Lighting Components
                                                                                                  3. High Brightness LEDs
                                                                                                  4. White High Brightness LEDs
                                                                                                  Print Page

                                                                                                  ASMT-AY31-NUW01

                                                                                                  High Brightness LED, ASMT-Ax3x Series, White, 140 °, 95 lm, 3500 K, 700 Ma

                                                                                                  BROADCOM
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BROADCOM ASMT-AY31-NUW01
                                                                                                  ManufacturerBROADCOM
                                                                                                  Manufacturer Part NoASMT-AY31-NUW01
                                                                                                  Newark Part No.
                                                                                                  Re-Reel58Y4531
                                                                                                  Cut Tape58Y4531
                                                                                                  Product RangeASMT-Ax3x Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  Available in quantity shown. To order more than shown inventory, contact sales
                                                                                                  Packaging Options
                                                                                                  Packaging TypeQuantityUnit Price:Total
                                                                                                  Cut Tape1$1.600$1.60
                                                                                                  Total Price $1.60
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPricePromotional price
                                                                                                  1+$8.910$1.600
                                                                                                  10+$6.690$1.600
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  BROADCOM
                                                                                                  ManufacturerBROADCOM
                                                                                                  Manufacturer Part NoASMT-AY31-NUW01
                                                                                                  Newark Part No.
                                                                                                  Re-Reel58Y4531
                                                                                                  Cut Tape58Y4531
                                                                                                  Product RangeASMT-Ax3x Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeASMT-Ax3x Series
                                                                                                  LED ColorWarm White
                                                                                                  Viewing Angle140°
                                                                                                  Luminous Flux @ Test95lm
                                                                                                  CCT3500K
                                                                                                  Forward Current If Max700mA
                                                                                                  Forward Voltage @ Test3.2V
                                                                                                  Forward Current @ Test350mA
                                                                                                  Power Dissipation Pd3W
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  Product Overview

                                                                                                  3W power LED light source high performance energy efficient device which can handle high thermal and high driving current. The exposed pad design enables excellent heat transfer from the package to the motherboard. Suitable for use in architectural lighting, channel backlighting, contour lighting, retail Display lighting, decorative lighting, garden lighting, safety, exit and emergency signs lighting, specialty lighting and task lighting.

                                                                                                  • High current operation
                                                                                                  • Compatible with reflow soldering process
                                                                                                  • Long operation life
                                                                                                  • Silicone encapsulation
                                                                                                  • Non-ESD sensitive (threshold <gt/> 16KV)

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  ASMT-Ax3x Series

                                                                                                  Viewing Angle

                                                                                                  140°

                                                                                                  CCT

                                                                                                  3500K

                                                                                                  Forward Voltage @ Test

                                                                                                  3.2V

                                                                                                  Power Dissipation Pd

                                                                                                  3W

                                                                                                  LED Color

                                                                                                  Warm White

                                                                                                  Luminous Flux @ Test

                                                                                                  95lm

                                                                                                  Forward Current If Max

                                                                                                  700mA

                                                                                                  Forward Current @ Test

                                                                                                  350mA

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  EOL Notices EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (23-Jan-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate