Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $6.540 |
10+ | $6.290 |
25+ | $5.360 |
50+ | $5.160 |
100+ | $4.970 |
Price for:Each
Minimum: 1
Multiple: 1
$6.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoCL8800K63-G
Newark Part No.73AC9822
Technical Datasheet
TopologyLinear
LED Driver Type-
Input Voltage Min90V
Input Voltage Max275V
Output Voltage Max350V
Output Current Max115mA
Output Current Max115mA
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageQFN
No. of Pins33Pins
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
Device TopologyLinear
Driver Case StyleQFN
No. of Outputs6Outputs
Switching Frequency-
Technical Specifications
Topology
Linear
Input Voltage Min
90V
Output Voltage Max
350V
Output Current Max
115mA
IC Mounting
Surface Mount
No. of Pins
33Pins
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Linear
No. of Outputs
6Outputs
LED Driver Type
-
Input Voltage Max
275V
Output Current Max
115mA
Switching Frequency Typ
-
IC Case / Package
QFN
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Driver Case Style
QFN
Switching Frequency
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability