Need more?
Quantity | Price |
---|---|
1+ | $3.660 |
10+ | $3.300 |
25+ | $3.030 |
50+ | $2.780 |
100+ | $2.510 |
250+ | $2.230 |
500+ | $2.090 |
1000+ | $2.010 |
Product Information
Product Overview
The ZXLD1350ET5 is a 30V LED Driver with integrated switch and high side current sense. This hysteretic mode inductive step-down converter operates from an input supply from 7 to 30V driving single or multiple series connected LEDs efficiently external adjustable output current up to 350mA. The output current can be adjusted by applying a DC voltage or a PWM waveform. 100:1 adjustment of output current is possible using PWM control. Applying a voltage of 0.2V or lower to the ADJ pin turns the output off and switches the device into a low current standby state.
- Simple low parts count
- Internal 30V NDMOS switch
- Internal PWM filter
- High efficiency (up to 95%)
- 40V Transient capability
- Typical 4% output current accuracy
- Qualified to AEC-Q100 grade 2
Applications
Automotive, LED Lighting, Industrial, Lighting
Technical Specifications
Buck
350mA
30V
30V
380mA
Surface Mount
5Pins
105°C
AEC-Q100
No SVHC (27-Jun-2024)
Buck
1Outputs
-
7V
30V
380mA
1MHz
TSOT-23
-40°C
-
-
AEC-Q100
TSOT-23
1MHz
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate