Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3306EG-LF-P
Newark Part No.54AH3422
Technical Datasheet
238 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.860 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3306EG-LF-P
Newark Part No.54AH3422
Technical Datasheet
TopologySynchronous Boost
LED Driver Type-
Input Voltage Min3V
Input Voltage Max12V
Output Voltage Max30V
Output Current Max-
Output Current Max-
Switching Frequency Typ690kHz
IC MountingSurface Mount
IC Case / PackageQFN
No. of Pins12Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
Device TopologySynchronous Boost
Driver Case StyleQFN
No. of Outputs1Outputs
Switching Frequency690kHz
Product Overview
- Synchronous step-up white LED driver in 12 pin QFN package
- Analog dimming and PWM dimming
- Output to input disconnect in shutdown mode
- Programmable open load shutdown
- Output short protection
- Low 202mV feedback voltage with ±3% accuracy
- Undervoltage lockout and thermal overload protection
- Current mode, fixed frequency architecture
- Current limiting
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Topology
Synchronous Boost
Input Voltage Min
3V
Output Voltage Max
30V
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
12Pins
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
Driver Case Style
QFN
Switching Frequency
690kHz
LED Driver Type
-
Input Voltage Max
12V
Output Current Max
-
Switching Frequency Typ
690kHz
IC Case / Package
QFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Device Topology
Synchronous Boost
No. of Outputs
1Outputs
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate