Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFAN5614S7X
Newark Part No.50H4163
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Product Information
ManufacturerONSEMI
Manufacturer Part NoFAN5614S7X
Newark Part No.50H4163
Technical Datasheet
No. of Channels2Channels
Output Current Max20mA
Output Voltage Max1V
IC Case / PackageSC-70
No. of Pins6Pins
Input Voltage Min3.3V
Input Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Device Topology-
Driver Case StyleSC-70
No. of Outputs2Outputs
Output Current20mA
Output Voltage1V
Switching Frequency10MHz
Technical Specifications
No. of Channels
2Channels
Output Voltage Max
1V
No. of Pins
6Pins
Input Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Driver Case Style
SC-70
Output Current
20mA
Switching Frequency
10MHz
Output Current Max
20mA
IC Case / Package
SC-70
Input Voltage Min
3.3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Device Topology
-
No. of Outputs
2Outputs
Output Voltage
1V
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate