Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.445 |
| 10+ | $0.305 |
| 25+ | $0.270 |
| 50+ | $0.252 |
| 100+ | $0.233 |
| 250+ | $0.214 |
| 500+ | $0.203 |
| 1000+ | $0.195 |
Product Information
Product Overview
The BCR 405U E6327 is a LED Driver to drive low power LEDs. The BCR405U can be operated at higher supply voltages by putting LEDs between the power supply +VS and the power supply pin of the LED driver. The BCR405U is a perfect fit for numerous low power LED applications by combining small form factor. This LED driver offers several advantages to resistors like significantly higher current control at very low voltage drop ensuring high lifetime of LEDs. It features longer lifetime of the LEDs due to reduced output current at higher temperatures (negative thermal coefficient). Dimming is possible by using an external digital transistor at the ground pin.
- Output current adjustable up to 65mA with an external resistor
- Easy paralleling of drivers to increase current
- High current accuracy at supply voltage variation
- No EMI
- Reduced output current at higher temperatures - negative thermal coefficient of -0.2%/K
- Homogenous light output despite varying forward voltages in different LED strings
- Homogenous light output of LEDs despite voltage drop across long supply lines
- Homogenous light output independent from supply voltage variations
- Smaller form factor
- Better quality due to less soldering points
- Higher output current accuracy due to pretested LED drivers
Applications
LED Lighting, Automotive, Avionics, Imaging, Video & Vision, Consumer Electronics, Medical
Technical Specifications
1Channels
50mA
SC-74
1.4V
Surface Mount
150°C
AEC-Q100
No SVHC (21-Jan-2025)
Constant Current
3Outputs
38V
50mA
38V
6Pins
40V
0°C
-
-
AEC-Q100
SC-74
50mA
-
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate