Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.620 |
| 5+ | $8.620 |
| 10+ | $8.620 |
| 25+ | $8.620 |
| 50+ | $8.620 |
| 100+ | $8.620 |
| 250+ | $8.620 |
Product Overview
The 1125-227-000 is an Interchangeable Line Lens consists of a moulded acrylic multi rod lens element fitted with in an 11mm diameter lens holder with an M9 thread section for mounting. The lens produces a line with typical full fan angle of 33° with a 5 by 1.5mm input beam. The intensity distribution is Gaussian in the width and homogeneous in the line. The homogeneous line produces a high uniformity line at shorter working distances, however due to the effects of divergence the uniformity levels will decrease over longer working distance. An M9 threaded section allows the lens assembly to simply screw into any laser module with a M9 thread for lens assembly and a suitable focal length collimator.
Technical Specifications
Line Lens
-
Round
-
Spot
-
Acrylic
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate