Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoLEDRSW
Newark Part No.78K8351
Product RangeLEDxSW Series
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $806.860 |
Price for:Each
Minimum: 1
Multiple: 1
$806.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoLEDRSW
Newark Part No.78K8351
Product RangeLEDxSW Series
Technical Datasheet
Product RangeLEDxSW Series
LED ColorRed
Wavelength Typ627nm
Luminous Flux @ Test-
Supply Voltage30V
Power Module ConfigurationCircular
Operating Temperature Min-40°C
Operating Temperature Max50°C
Luminous Flux @ Max-
Power Rating-
Forward Current @ Test360mA
LED Module TypeLED + Housing
MSL-
Product Overview
The LEDRSW is a compact wash-down LED Spot Light for use with PresencePLUS® Pro sensors. Direct connection to PresencePLUS Pro sensor or to an external power supply using 3 discrete wires. Standard 1/4-20 thread mounting hole, compatible with camera mounting bracket knuckle.
- High-intensity illumination
- Solid-state LED, adjustable spot size
- Continuous or strobed operation is selectable via sensor software
- 2m 3-conductor PVC-jacketed attached cable
- Black anodized aluminium, glass lens
- IEC IP67 environmental rating
Applications
LED Lighting, Sensing & Instrumentation, Imaging, Video & Vision
Technical Specifications
Product Range
LEDxSW Series
Wavelength Typ
627nm
Supply Voltage
30V
Operating Temperature Min
-40°C
Luminous Flux @ Max
-
Forward Current @ Test
360mA
MSL
-
LED Color
Red
Luminous Flux @ Test
-
Power Module Configuration
Circular
Operating Temperature Max
50°C
Power Rating
-
LED Module Type
LED + Housing
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability