Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVLPN0303A1
Newark Part No.62W1222
Product RangePOWER Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLPN0303A1
Newark Part No.62W1222
Product RangePOWER Series
Technical Datasheet
Product RangePOWER Series
LED Module TypeBoard + LED
LED ColorCool White
CCT5000K
Luminous Flux @ Test720lm
Luminous Flux @ Max-
Power Rating-
Supply Voltage-
Forward Current @ Test350mA
Power Module ConfigurationSquare
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
POWER Series
LED Color
Cool White
Luminous Flux @ Test
720lm
Power Rating
-
Forward Current @ Test
350mA
Operating Temperature Min
-40°C
MSL
-
LED Module Type
Board + LED
CCT
5000K
Luminous Flux @ Max
-
Supply Voltage
-
Power Module Configuration
Square
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate